Manufacturer Part #
RSMF1JT270R
RSMF Series 1 W 270 Ohm ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSMF1JT270R - Technical Attributes
Attributes Table
| Resistance: | 270Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 9mm x D 3.2mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0397
7,500
$0.0387
10,000
$0.0384
25,000
$0.0376
37,500+
$0.0368
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole