text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF1JTR100

RSMF1 Series 1 W 0.1Ω ±5% ±200 ppm/°C Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF1JTR100 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  9mm x D  3.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$136.25
USD
Quantity
Unit Price
2,500
$0.0545
5,000
$0.0536
10,000
$0.0527
12,500
$0.0524
37,500+
$0.0507
Product Variant Information section