text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF3FT1K00

RSMF3 Series 3 W 1 kΩ ±1% ±200 ppm/°C Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF3FT1K00 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
10,000
$0.105
15,000+
$0.103
Product Variant Information section