text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF5JB100K

RSMF Series Ø 6 x 17.5 mm 100 kOhm ±5% 5 W ±200 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF5JB100K - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 1000V
Operating Temp Range: -55°C to +235°C
Dimension: L  17.5mm x D  6mm
Height - Max: 6.5mm
Dielectric Withstanding Voltage: 750V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section