Manufacturer Part #
RT0402BRD071KL
RT Series 0402 0.063 W 1 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2016 | ||||||||||
Product Specification Section
YAGEO RT0402BRD071KL - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.35mm |
| Dielectric Withstanding Voltage: | 75V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,876
USA:
1,876
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.158
20
$0.117
150
$0.0895
1,000
$0.0637
5,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount