Manufacturer Part #
RT0402BRE07845RL
RT Series 0402 0.063 W 845 Ohm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0402BRE07845RL - Technical Attributes
Attributes Table
| Resistance: | 845Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 0402 (1005 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0417
20,000
$0.041
30,000
$0.0406
40,000+
$0.0401
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel