Manufacturer Part #
RT0603BRD07270KL
RES SMD 270K OHM 0.1% 1/10W 0603
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0603BRD07270KL - Technical Attributes
Attributes Table
| Resistance: | 270kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0211
15,000
$0.0206
20,000
$0.0205
50,000
$0.0201
75,000+
$0.0197
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount