text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD0791KL

RT Series 0603 0.1 W 91 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
YAGEO RT0603BRD0791KL - Technical Attributes
Attributes Table
Resistance: 91kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.50
USD
Quantity
Unit Price
5,000
$0.0211
15,000
$0.0206
20,000
$0.0205
50,000
$0.0201
75,000+
$0.0197
Product Variant Information section