text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRE071K02L

Res Thin Film 0603 1.02K Ohm 0.1% 1/10W ±50ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603BRE071K02L - Technical Attributes
Attributes Table
Resistance: 1.02kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.50
USD
Quantity
Unit Price
5,000
$0.0297
10,000
$0.0292
15,000
$0.0289
20,000
$0.0287
25,000+
$0.0281
Product Variant Information section