Manufacturer Part #
RT0805BRD07301KL
RT Series 0805 0.125 W 301 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0805BRD07301KL - Technical Attributes
Attributes Table
| Resistance: | 301kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0203
15,000
$0.0198
20,000
$0.0197
50,000
$0.0193
75,000+
$0.0189
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel