text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805BRD076K49L

RT Series 0805 0.125 W 6.49 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
YAGEO RT0805BRD076K49L - Technical Attributes
Attributes Table
Resistance: 6.49kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.50
USD
Quantity
Unit Price
5,000
$0.0193
15,000
$0.0188
20,000
$0.0187
50,000
$0.0183
75,000+
$0.0179
Product Variant Information section