text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805BRE0710KL

RT Series 0805 0.125 W 10 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
YAGEO RT0805BRE0710KL - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
768
USA:
768
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
20
$0.184
100
$0.151
500
$0.118
2,500+
$0.0842