text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE0743K2L

RT Series 1206 0.25 W 43.2 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
YAGEO RT1206FRE0743K2L - Technical Attributes
Attributes Table
Resistance: 43.2kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.00
USD
Quantity
Unit Price
5,000
$0.0092
15,000
$0.0089
25,000
$0.0088
100,000
$0.0084
150,000+
$0.0082
Product Variant Information section