text.skipToContent text.skipToNavigation

Manufacturer Part #

RVC1206FT1M00

RVC Series 1206 0.25 W 1 MOhm ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RVC1206FT1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$282.00
USD
Quantity
Unit Price
5,000
$0.0564
10,000
$0.0555
15,000
$0.0549
20,000
$0.0546
25,000+
$0.0534
Product Variant Information section