Manufacturer Part #
RWR78S1R00FSB12
RWR Series Ø7.92x45.21mm 10 W 1 Ohm ±1% ±400ppm/°C Axial Lead Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RWR78S1R00FSB12 - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 10W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±400ppm/°C |
| Dimension: | L 45.21mm x D 9.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$12.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole