Manufacturer Part #
RWR80S3R65FRB12
RWR Series 3.65 Ω ±1 % Axial Wirewound Resistor Military/Established Reliability
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RWR80S3R65FRB12 - Technical Attributes
Attributes Table
| Resistance: | 3.65Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 2.701V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 10.31mm x D 2.39mm |
| Height - Max: | 3.177mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$3.09
200
$3.06
300
$3.04
400
$3.03
500+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole