text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S4R75FRB12

RWR Series 4.75 Ω ±1% 2 W ±50 ppm/°C Military Reliability Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR80S4R75FRB12 - Technical Attributes
Attributes Table
Resistance: 4.75Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$325.00
USD
Quantity
Unit Price
100
$3.25
200
$3.22
300
$3.20
400
$3.19
500+
$3.15
Product Variant Information section