text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S5R49DRB12

RWR Series 5.49 Ω ±0.5% 2 W ±50 ppm/°C Axial Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR80S5R49DRB12 - Technical Attributes
Attributes Table
Resistance: 5.49Ω
Rated Power: 2W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$400.00
USD
Quantity
Unit Price
100
$4.00
200
$3.96
300
$3.94
400
$3.93
500+
$3.88
Product Variant Information section