text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR80S84R5FRBSL

RWR Series Ø 2.39 x 10.31 mm 84.5 Ohm ±1 % 2 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR80S84R5FRBSL - Technical Attributes
Attributes Table
Resistance: 84.5Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 13V
Operating Temp Range: -55°C to +250°C
Dimension: L  10.31mm x D  2.39mm
Height - Max: 3.1mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$386.00
USD
Quantity
Unit Price
100
$3.86
200
$3.82
300
$3.80
400
$3.78
500+
$3.74
Product Variant Information section