text.skipToContent text.skipToNavigation

Manufacturer Part #

RWR81S16R5BRB12

RWR Series 16.5 Ω 1 W ±0.1% ±20 ppm/°C Axial Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RWR81S16R5BRB12 - Technical Attributes
Attributes Table
Resistance: 16.5Ω
Rated Power: 1W
Tolerance (%): ±0.1%
Temp Coefficient: ±20ppm/°C
Dimension: L  6.35mm x D  2.16mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$679.00
USD
Quantity
Unit Price
100
$6.79
200
$6.75
300+
$6.71
Product Variant Information section