text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR2500001001FR500

SFR Series 2.5 x 6.5 mm 0.4 W 1 kOhms 1% 100 PPM Standard Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFR2500001001FR500 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
5,000
$0.024
10,000
$0.0237
20,000
$0.0233
25,000
$0.0232
75,000+
$0.0224
Product Variant Information section