text.skipToContent text.skipToNavigation

Manufacturer Part #

SFR25H0001472FR500

SFR25H Series Ø2.5 x 6.5 mm 0.5 W 14.7 kOhm ±1 % ±100 ppm/K Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFR25H0001472FR500 - Technical Attributes
Attributes Table
Resistance: 14.7kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$140.50
USD
Quantity
Unit Price
5,000
$0.0281
10,000
$0.0276
20,000
$0.0272
25,000
$0.0271
75,000+
$0.0262
Product Variant Information section