Manufacturer Part #
SMM02040C1211FB300
SMM0204 Series 1.21 KOhm 1% 50 ppm/°K SMT Thin Film Mini-MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MELF |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMM02040C1211FB300 - Technical Attributes
Attributes Table
| Resistance: | 1.21kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Package Style: | MELF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF