Manufacturer Part #
SMM02040C2551FB300
SMM Series 0204 2.55 kOhm ±1% 0.4 W ±50 ppm/K Thin Film Mini-MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMM02040C2551FB300 - Technical Attributes
Attributes Table
| Dimension: | L 3.6mm x D 1.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel