text.skipToContent text.skipToNavigation

Manufacturer Part #

SMM02040D5602BB300

SMM0204 Series Ø 1.4 x 3.6 mm 56 kOhm ±0.1 % 0.4 W ±15 ppm/K Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMM02040D5602BB300 - Technical Attributes
Attributes Table
Resistance: 56kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±15ppm/K
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
Height - Max: 1.4mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000
$0.141
15,000+
$0.139
Product Variant Information section