Manufacturer Part #
SMM02070C1009FBP00
SMM Series 0207 1 W 10 Ω ±1% ±50 ppm/K Melf Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SMM02070C1009FBP00 - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Dimension: | L 5.8mm x D 2.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.0728
4,500
$0.0708
6,000
$0.0703
15,000
$0.0687
22,500+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel