Manufacturer Part #
SQP10AJB-100R
SQP Series 10 W 10Ω ±5% ±300 ppm/°C Axial Lead Type Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SQP10AJB-100R - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 10W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Dimension: | L 48mm x W 9.5mm x H 9mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.225
1,000
$0.22
3,750+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
250 per Box