Manufacturer Part #
SQP500JB-47R
SQP Series 5 W 47 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SQP500JB-47R - Technical Attributes
Attributes Table
| Resistance: | 47Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Dimension: | L 22mm x W 9.5mm x H 9mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.117
1,000
$0.116
2,000
$0.114
7,500+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole