Manufacturer Part #
TNPW0402100RBEED
TNPW Series 0402 0.1 W 100 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2133 | ||||||||||
Product Specification Section
Vishay TNPW0402100RBEED - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.21
20
$0.161
150
$0.126
1,000
$0.0935
5,000+
$0.0658
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount