text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW040213K2BEED

TNPW Series 0402 13.2 kOhm ±0.1% 0.1 W ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW040213K2BEED - Technical Attributes
Attributes Table
Resistance: 13.2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
10,000
$0.069
20,000+
$0.0671