text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04022K49BETD

TNPW Series 0402 2.49 kOhm ±0.1 % 0.063 W ±25 ppm/K SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay TNPW04022K49BETD - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,760.00
USD
Quantity
Unit Price
10,000+
$0.176