text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04028K06BEED

RES 8.06K OHM 0.1% 1/10W 0402

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW04028K06BEED - Technical Attributes
Attributes Table
Resistance: 806kΩ
Rated Power: 0.13W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +175°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
10,000
$0.0308
20,000
$0.0303
30,000
$0.03
40,000
$0.0298
50,000+
$0.0292
Product Variant Information section