Manufacturer Part #
TNPW0603100RBEEA
TNPW Series 0603 0.125 W 100 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2043 | ||||||||||
Product Specification Section
Vishay TNPW0603100RBEEA - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.
Thin Film, High Stability Resistors feature Superior moisture sensitivity of = 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Typical Applications:
• Test and measuring equipment
• Telecommunication
• Medical equipment
• Industrial equipment
• Instrumentation
• Automotive
Pricing Section
Global Stock:
3,152
USA:
3,152
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.193
20
$0.141
100
$0.113
500
$0.0853
2,500+
$0.0573
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount