Manufacturer Part #
TNPW060312K4BEEA
TNPW Series 0603 0.125 W 12.4K Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | 1817 | ||||||||||
Product Specification Section
Vishay TNPW060312K4BEEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW060312K4BEEA - Technical Attributes
Attributes Table
| Rated Power: | 0.125W |
Pricing Section
Global Stock:
52
USA:
52
Product Variant Information section