Manufacturer Part #
TNPW06031K50BEEA
TNPW Series 0603 0.125 W 1.5 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1836 | ||||||||||
Product Specification Section
Vishay TNPW06031K50BEEA - Technical Attributes
Attributes Table
| Resistance: | 1.5kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,037
USA:
2,037
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.20
20
$0.147
100
$0.119
500
$0.0897
2,500+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount