Manufacturer Part #
TNPW080514K2BEEA
TNPW Series 0805 0.2 W 14.2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW080514K2BEEA - Technical Attributes
Attributes Table
| Resistance: | 14.2kΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.126
10,000
$0.124
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount