Manufacturer Part #
TNPW080524K9BEEA
TNPW Series 0805 24.9 kOhm ±0.1 % 0.2 W ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1908 | ||||||||||
Product Specification Section
Vishay TNPW080524K9BEEA - Technical Attributes
Attributes Table
| Resistance: | 24.9kΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,191
USA:
2,191
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.455
20
$0.375
100
$0.33
500
$0.28
2,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount