text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805267KBEEN

TNPW Series 267 kΩ ±0.1% 0.125 W Surface Mount Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0805267KBEEN - Technical Attributes
Attributes Table
Resistance: 267kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$161.50
USD
Quantity
Unit Price
1,000
$0.1615
2,000
$0.1594
3,000
$0.1581
5,000
$0.1566
10,000+
$0.1534
Product Variant Information section