text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120610K0BETA

TNPW Series 1206 0.4 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW120610K0BETA - Technical Attributes
Attributes Table
Resistance: 10000Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Unit Price
5,000+
$0.275
Product Variant Information section