text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW12062K00BEEN

TNPW 1206 0.25 W 2 kOhm ±0.1% ±25 ppm/K Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay TNPW12062K00BEEN - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section