text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW120633K2BEEA

TNPW Series 1206 0.4 W 33.2 kOhm ±0.1 % ±25 ppm/K Surface Mount Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW120633K2BEEA - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.4W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$715.00
USD
Quantity
Unit Price
5,000
$0.143
10,000+
$0.14
Product Variant Information section