Manufacturer Part #
UCR10EVHFSR082
UCR Series 0805 0.082 Ω ±1% 0.33 W 0 to +150 ppm/°C Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM UCR10EVHFSR082 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM UCR10EVHFSR082 - Technical Attributes
Attributes Table
| Resistance: | 0.082Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 150ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.153
10,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount