Manufacturer Part #
VR37000001004JA100
VR37 Series 0.5 W 1 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Vishay VR37000001004JA100 - Technical Attributes
Attributes Table
| Resistance: | 1MΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Dimension: | L 9mm x D 4mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole