Manufacturer Part #
VR37000002204JA100
VR37 Series 0.5 W 2.2 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Vishay VR37000002204JA100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VR37000002204JA100 - Technical Attributes
Attributes Table
| Resistance: | 2.2MΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Dimension: | L 9mm x D 4mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
4,000
$0.106
10,000
$0.104
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole