text.skipToContent text.skipToNavigation

Manufacturer Part #

WCR1206-100RFI

WCR Series 1206 0.25 W 100 Ohm ±1 % ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC WCR1206-100RFI - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$555.00
USD
Quantity
Unit Price
5,000
$0.0115
15,000
$0.0112
25,000
$0.0111
75,000
$0.0109
125,000+
$0.0106
Product Variant Information section