Manufacturer Part #
WSL0603R0150FEA
WSL-0603 .015 1% EA E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
Vishay WSL0603R0150FEA - Technical Attributes
Attributes Table
| Resistance: | 0.015Ω |
| Rated Power: | 0.2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.46mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount