Manufacturer Part #
WSL0805R0300FEA18
WSL-HP Series 0805 0.25 W 30 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Vishay WSL0805R0300FEA18 - Technical Attributes
Attributes Table
| Resistance: | 0.03Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000
$0.169
10,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount