text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0805R0360FEB

WSL Series 0805 0.125 W 0.036 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL0805R0360FEB - Technical Attributes
Attributes Table
Resistance: 0.036Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section