text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0100DEA

WSL Series 1206 0.25 W 0.01 Ohm ±0.5% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay WSL1206R0100DEA - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Unit Price
4,000+
$0.80
Product Variant Information section