Manufacturer Part #
WSL1206R0820JEA
WSL Series 0.082 Ω ±5% 0.25 W Surface Mount Power Metal Strip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay WSL1206R0820JEA - Technical Attributes
Attributes Table
| Resistance: | 0.082Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount